395-026-525-488

Heilind Number:EDA395-026-525-488
Manufacturer:EDAC
Manufacturer Number:395-026-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-488

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless electronic connections. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and safety. Featuring 26 positions in a single row, it allows for efficient and space-saving PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setting.