395-026-525-502

Heilind Number:EDA395-026-525-502
Manufacturer:EDAC
Manufacturer Number:395-026-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-502

Detailed Description

Enhance your electronic connections with our high-performance 395-026-525-502 Board To Board PCB Connector. Designed for optimal reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 26 positions, it offers ample connectivity for your PCB boards. The straight mount orientation and .1 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this black-colored connector for seamless and stable connections in your electronic devices.