395-026-525-503

Heilind Number:EDA395-026-525-503
Manufacturer:EDAC
Manufacturer Number:395-026-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-503

Detailed Description

Introducing the 395-026-525-503, a high-performance black card edge connector designed for seamless board-to-board PCB connections. Engineered for efficiency and durability, this connector features a UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With two rows of 26 copper alloy contact positions, it offers ample connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in the 395-026-525-503 for superior connectivity and performance.