395-026-525-504

Heilind Number:EDA395-026-525-504
Manufacturer:EDAC
Manufacturer Number:395-026-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-504

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features 26 positions arranged in two rows, allowing for efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. The contact material, Copper Alloy, guarantees optimal signal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, our connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this black-colored, 3A amperage-rated connector, a reliable solution for your connectivity needs.