395-026-525-508

Heilind Number:EDA395-026-525-508
Manufacturer:EDAC
Manufacturer Number:395-026-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-508

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-026-525-508. Engineered for optimal connectivity, this connector features two rows with a total of 26 positions, perfect for securely linking PCBs. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration. Designed for versatility, it can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.