395-026-525-512

Heilind Number:EDA395-026-525-512
Manufacturer:EDAC
Manufacturer Number:395-026-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-512

Detailed Description

Introducing our sleek and versatile Black Board To Board PCB Connector, SKU 395-026-525-512. With a contact material of high-quality Copper Alloy, this connector ensures reliable and efficient electrical connections. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows and 26 positions, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Perfect for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its performance and quality to elevate your electronic designs.