395-026-525-578

Heilind Number:EDA395-026-525-578
Manufacturer:EDAC
Manufacturer Number:395-026-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-578

Detailed Description

Introducing our cutting-edge 395-026-525-578 black Card Edge Connector, designed for seamless PCB integration in high-performance electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 26 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this connector for your next PCB assembly project.