395-026-525-588

Heilind Number:EDA395-026-525-588
Manufacturer:EDAC
Manufacturer Number:395-026-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-588

Detailed Description

Upgrade your board connectivity with our 395-026-525-588 Card Edge Connector in sleek Black. Designed for seamless integration in your PCB setup, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 26 positions, it offers ample connectivity options while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Trust in the quality and performance of this connector to streamline your electronic connections efficiently.