395-026-525-602

Heilind Number:EDA395-026-525-602
Manufacturer:EDAC
Manufacturer Number:395-026-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-602

Detailed Description

Introducing our high-performance 395-026-525-602 black PCB connector, designed for seamless and reliable board-to-board connections. This connector boasts precision engineering, with 26 positions and a 0.1-inch pitch for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity in even the most demanding environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance. Trust in the 395-026-525-602 for your connectivity needs in a wide range of industries.