395-026-525-603

Heilind Number:EDA395-026-525-603
Manufacturer:EDAC
Manufacturer Number:395-026-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-603

Detailed Description

Introducing the 395-026-525-603, a high-performance black Card Edge Connector designed for seamless PCB connectivity. Engineered with precision and reliability in mind, this connector features 26 positions with a single row layout, ensuring efficient and space-saving board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB assembly. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various applications. Trust in the 395-026-525-603 for your connectivity needs, where quality meets functionality seamlessly.