395-026-525-608

Heilind Number:EDA395-026-525-608
Manufacturer:EDAC
Manufacturer Number:395-026-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-608

Detailed Description

Introducing the 395-026-525-608, a sleek and reliable card edge connector designed for seamless board-to-board PCB connections. Featuring a black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any electronic application. With a single row layout and 26 copper alloy contact positions, it offers optimal connectivity in a compact design. The .1 inch pitch and .2 inch row spacing allow for precise and efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in demanding environments. Trust in the 395-026-525-608 for secure and high-performance PCB connections.