395-026-525-658

Heilind Number:EDA395-026-525-658
Manufacturer:EDAC
Manufacturer Number:395-026-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-658

Detailed Description

Introducing our Black Board To Board PCB Connector, the essential component for seamless electronic connections. Engineered with precision and durability in mind, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any setting. With a single row design and 26 positions, it offers versatile connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Board To Board PCB Connector.