395-026-525-688

Heilind Number:EDA395-026-525-688
Manufacturer:EDAC
Manufacturer Number:395-026-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-026-525-688 Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts 26 positions in a single row, ensuring seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Upgrade your system with the 395-026-525-688 and experience unparalleled performance.