395-026-525-802

Heilind Number:EDA395-026-525-802
Manufacturer:EDAC
Manufacturer Number:395-026-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in a wide range of electronic applications. Crafted with precision and expertise, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of 26 gold-plated Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure signal transmission. The straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environmental conditions. Trust in the quality and versatility of this connector to meet your connectivity needs with excellence.