395-026-525-803

Heilind Number:EDA395-026-525-803
Manufacturer:EDAC
Manufacturer Number:395-026-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-803

Detailed Description

Introducing our Sleek Black Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. This high-performance connector features 26 positions across two rows, allowing for efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation, even in harsh environments. The Copper Alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment on the PCB. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your electronic systems with the 395-026-525-803 Card Edge Connector.