395-026-525-804

Heilind Number:EDA395-026-525-804
Manufacturer:EDAC
Manufacturer Number:395-026-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-804

Detailed Description

Introducing our 395-026-525-804 PCB Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector features 26 positions across 2 rows, allowing for multiple connections in a compact space. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our 395-026-525-804 connector for all your PCB connection needs.