395-026-525-807

Heilind Number:EDA395-026-525-807
Manufacturer:EDAC
Manufacturer Number:395-026-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-807

Detailed Description

Introducing our 395-026-525-807 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features 26 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in our black-colored, straight-mount orientation connector for your PCB assembly needs, and experience unparalleled performance and quality.