395-026-525-808

Heilind Number:EDA395-026-525-808
Manufacturer:EDAC
Manufacturer Number:395-026-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-808

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and reliability. Featuring two rows of 26 copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data and power transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the superior quality and performance of this connector for all your PCB connectivity needs.