395-026-525-812

Heilind Number:EDA395-026-525-812
Manufacturer:EDAC
Manufacturer Number:395-026-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-812

Detailed Description

Introducing the 395-026-525-812, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety. With two rows of 26 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-026-525-812 for superior performance in your PCB connectivity needs.