395-026-525-858

Heilind Number:EDA395-026-525-858
Manufacturer:EDAC
Manufacturer Number:395-026-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-858

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-026-525-858. Designed for seamless connectivity in electronic devices, this connector is a crucial component for ensuring efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. Featuring two rows and 26 positions, with a pitch of .1 inches and row spacing of .2 inches, it offers versatility in PCB layout. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and precision of this connector to optimize the connectivity of your electronic systems.