395-026-525-878

Heilind Number:EDA395-026-525-878
Manufacturer:EDAC
Manufacturer Number:395-026-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-525-878

Detailed Description

Enhance connectivity within your electronic devices with our 395-026-525-878 Board To Board PCB Connector. Designed for precision and reliability, this connector features 26 positions arranged in two rows, with a pitch of .1 inches and a row spacing of .2 inches, ensuring seamless integration on your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it ideal for use in various electronic devices. Trust in the quality and performance of our connectors to keep your systems running smoothly.