395-026-540-204

Heilind Number:EDA395-026-540-204
Manufacturer:EDAC
Manufacturer Number:395-026-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-204

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 26 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various operating environments, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal functionality. Upgrade your connectivity solutions with this essential component for your electronic projects.