395-026-540-212

Heilind Number:EDA395-026-540-212
Manufacturer:EDAC
Manufacturer Number:395-026-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of 26 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it provides seamless communication between circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Its straight mount orientation offers easy installation, making it a practical choice for any PCB project. Upgrade your connectivity solutions with this essential component.