395-026-540-288

Heilind Number:EDA395-026-540-288
Manufacturer:EDAC
Manufacturer Number:395-026-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 26 positions in a dual-row layout for seamless integration. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, the connector offers precise alignment for seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component, offering both quality and durability.