395-026-540-403

Heilind Number:EDA395-026-540-403
Manufacturer:EDAC
Manufacturer Number:395-026-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-403

Detailed Description

Enhance connectivity within your devices with this versatile 26-position black card edge connector. Designed for seamless integration on PCBs, its straight mount orientation and single-row configuration ensure convenient installation. Crafted from UL 94V-0 thermoplastic polyester, with copper alloy contacts, this connector guarantees reliable performance in diverse operating environments, with an impressive amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.