395-026-540-407

Heilind Number:EDA395-026-540-407
Manufacturer:EDAC
Manufacturer Number:395-026-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions with a single row layout for efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Its straight mount orientation and compact pitch of .1 inches facilitate easy installation and space-saving design. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees superior performance and longevity. Upgrade your electronics with this essential component for seamless data transfer and power distribution.