395-026-540-412

Heilind Number:EDA395-026-540-412
Manufacturer:EDAC
Manufacturer Number:395-026-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-412

Detailed Description

Enhance connectivity with our Black Card Edge Connector, meticulously designed for seamless integration in various electronic applications. With a single row layout and 26 positions, it offers optimal space utilization on PCB boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees reliable and efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing enable precise alignment and secure mating. Engineered for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial and commercial settings. Trust in its performance for seamless board-to-board connectivity in your projects.