395-026-540-458

Heilind Number:EDA395-026-540-458
Manufacturer:EDAC
Manufacturer Number:395-026-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 26 positions in a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these connectors and experience seamless and reliable PCB connections.