395-026-540-558

Heilind Number:EDA395-026-540-558
Manufacturer:EDAC
Manufacturer Number:395-026-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-558

Detailed Description

Enhance your PCB connectivity with our 26-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 inches and two rows for optimal signal transmission, it offers precise connection for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your setup with this black connector for efficient and secure data transfer.