395-026-540-607

Heilind Number:EDA395-026-540-607
Manufacturer:EDAC
Manufacturer Number:395-026-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-607

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Black Card Edge Connector. With a single row and 26 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Trust in this connector to deliver optimal performance in your PCB assemblies.