395-026-540-803

Heilind Number:EDA395-026-540-803
Manufacturer:EDAC
Manufacturer Number:395-026-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-803

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, perfect for streamlined data transfer in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straightforward installation, it boasts a straight mount orientation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional seeking top-tier performance.