395-026-540-804

Heilind Number:EDA395-026-540-804
Manufacturer:EDAC
Manufacturer Number:395-026-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 26 positions, ensuring efficient signal transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your devices with this essential component and experience seamless connectivity like never before.