395-026-540-812

Heilind Number:EDA395-026-540-812
Manufacturer:EDAC
Manufacturer Number:395-026-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-812

Detailed Description

Enhance your PCB connectivity with this black Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of 26 positions each and a pitch of .1 inches, it provides ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it offers easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic devices with this high-quality connector, a staple in the world of PCB connectivity.