395-026-540-858

Heilind Number:EDA395-026-540-858
Manufacturer:EDAC
Manufacturer Number:395-026-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-858

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 26 positions and 2 rows for seamless integration within your circuitry. The black UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Elevate your PCB assembly process with this essential component.