395-026-540-888

Heilind Number:EDA395-026-540-888
Manufacturer:EDAC
Manufacturer Number:395-026-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety in any application. With two rows of 26 copper alloy contacts, it provides seamless and reliable connection, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.