395-026-541-101

Heilind Number:EDA395-026-541-101
Manufacturer:EDAC
Manufacturer Number:395-026-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Boasting a single row design with 26 positions, it ensures seamless data transfer on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your devices with this essential component for optimal connectivity.