395-026-541-102

Heilind Number:EDA395-026-541-102
Manufacturer:EDAC
Manufacturer Number:395-026-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-102

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 26 positions and a 1-row configuration, it offers ample space for efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Thanks to its .1-inch pitch and .2-inch row spacing, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setups with this connector and experience seamless performance.