395-026-541-107

Heilind Number:EDA395-026-541-107
Manufacturer:EDAC
Manufacturer Number:395-026-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-107

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to streamline your electronic setups with its straight mount orientation and secure, long-lasting performance. Elevate your connectivity solutions with this essential component.