395-026-541-108

Heilind Number:EDA395-026-541-108
Manufacturer:EDAC
Manufacturer Number:395-026-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-108

Detailed Description

Enhance your electronic connections with our cutting-edge Black Card Edge Connector. Designed for seamless board-to-board PCB integration, this high-performance connector boasts 26 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.