395-026-541-188

Heilind Number:EDA395-026-541-188
Manufacturer:EDAC
Manufacturer Number:395-026-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. With 26 positions and a single row layout, this connector offers efficient signal transmission for your circuits. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your design with this essential component for seamless electronic connectivity.