395-026-541-212

Heilind Number:EDA395-026-541-212
Manufacturer:EDAC
Manufacturer Number:395-026-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-212

Detailed Description

Enhance connectivity within your electronic setup with this sleek and efficient 26-position board-to-board PCB connector. Crafted with precision, it ensures seamless data transfer and power distribution, with a reliable amperage of 3A. The black housing material, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. Its two rows of contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide ample room for secure attachment. Constructed with copper alloy contacts, it promises excellent conductivity. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in various industries. Trust in its performance to streamline your PCB connections effectively.