395-026-541-258

Heilind Number:EDA395-026-541-258
Manufacturer:EDAC
Manufacturer Number:395-026-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 26 copper alloy contacts, each with a pitch of .1 inches, it provides efficient power transfer at a current rating of 3A. The straight mount orientation and .2-inch row spacing offer convenience and flexibility during installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.