395-026-541-288

Heilind Number:EDA395-026-541-288
Manufacturer:EDAC
Manufacturer Number:395-026-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with minimal signal loss. The straight mount orientation and 0.1" pitch offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic systems with this essential component, perfect for demanding applications in industries like telecommunications, automotive, and more. Trust in its quality and precision for seamless connectivity solutions.