395-026-541-402

Heilind Number:EDA395-026-541-402
Manufacturer:EDAC
Manufacturer Number:395-026-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-402

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, perfect for streamlined installations. With 26 positions and a pitch of .1 inches, it offers ample space for precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.