395-026-541-407

Heilind Number:EDA395-026-541-407
Manufacturer:EDAC
Manufacturer Number:395-026-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring 26 positions in a single row configuration, it guarantees seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for versatile industrial environments. Upgrade your system with this essential component for unparalleled efficiency and connectivity.