395-026-541-408

Heilind Number:EDA395-026-541-408
Manufacturer:EDAC
Manufacturer Number:395-026-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-408

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a sleek and efficient solution for seamless integration within electronic devices. Boasting 26 positions and a single row design, it offers ample space for optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for diverse environments. Its straight mount orientation simplifies installation, making it a convenient and practical component for your PCB assemblies. Upgrade your connectivity options with this high-quality connector, suitable for a wide range of electronic systems.