395-026-541-458

Heilind Number:EDA395-026-541-458
Manufacturer:EDAC
Manufacturer Number:395-026-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-458

Detailed Description

Enhance your PCB connectivity with our high-quality 26-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, allowing for efficient signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.