395-026-541-488

Heilind Number:EDA395-026-541-488
Manufacturer:EDAC
Manufacturer Number:395-026-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-488

Detailed Description

Enhance connectivity in your electronic devices with this 26-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure fit on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance, even in extreme temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it features a single row layout with a row spacing of 0.2 inches, providing optimal space utilization. Upgrade your setup with this high-quality connector and experience efficient, uninterrupted operation.