395-026-541-504

Heilind Number:EDA395-026-541-504
Manufacturer:EDAC
Manufacturer Number:395-026-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring two rows with a total of 26 positions, it offers seamless integration for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Designed for straight mount orientation, this connector provides easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.