395-026-541-512

Heilind Number:EDA395-026-541-512
Manufacturer:EDAC
Manufacturer Number:395-026-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-541-512

Detailed Description

Enhance your PCB connectivity with our high-quality 26-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers easy installation and efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the wide operating temperature range of -40 to 105 °C guarantees stability in varied conditions. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.